- RS Stock No.:
- 172-6017
- Mfr. Part No.:
- B32936A3105K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-6017
- Mfr. Part No.:
- B32936A3105K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 305V ac |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 37.5mm |
Suppression Class | X2 |
Length | 41.5mm |
Depth | 12mm |
Height | 22mm |
Dimensions | 41.5 x 12 x 22mm |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Lead Diameter | 1mm |