- RS Stock No.:
- 173-1648
- Mfr. Part No.:
- R413F133040M1M
- Brand:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 1800)
$0.182
(exc. GST)
$0.209
(inc. GST)
Units | Per unit | Per Bag* |
1800 - 1800 | $0.182 | $327.60 |
3600 - 5400 | $0.178 | $320.40 |
7200 + | $0.159 | $286.20 |
*price indicative |
- RS Stock No.:
- 173-1648
- Mfr. Part No.:
- R413F133040M1M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET R41 Series
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.
Features
Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Applications
For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R41 |
Lead Pitch | 10mm |
Suppression Class | Y2 |
Length | 13mm |
Lead Length | 30mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <lteq/>0.3 at 1KHz% |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Package/Case | 40 |