- RS Stock No.:
- 173-1907
- Mfr. Part No.:
- C4ATJBW4100A3DJ
- Brand:
- KEMET
On back order for despatch 19/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 96)
$12.271
(exc. GST)
$14.112
(inc. GST)
Units | Per unit | Per Bag* |
96 - 96 | $12.271 | $1,178.016 |
192 - 288 | $11.964 | $1,148.544 |
384 + | $11.78 | $1,130.88 |
*price indicative |
- RS Stock No.:
- 173-1907
- Mfr. Part No.:
- C4ATJBW4100A3DJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 400 V ac, 700 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 15mm |
Lead Length | 6mm |
Height | 24.5mm |
Equivalent Series Resistance | 7.1mΩ |
Dimensions | 32 x 15 x 24.5mm |
Dielectric | Polypropylene |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |
Package/Case | B |
Minimum Operating Temperature | -40°C |