- RS Stock No.:
- 173-6025
- Mfr. Part No.:
- C284ACA4600AL2J
- Brand:
- KEMET
On back order for despatch 21/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 110)
$13.825
(exc. GST)
$15.899
(inc. GST)
Units | Per unit | Per Box* |
110 - 110 | $13.825 | $1,520.75 |
220 - 330 | $13.71 | $1,508.10 |
440 + | $13.272 | $1,459.92 |
*price indicative |
- RS Stock No.:
- 173-6025
- Mfr. Part No.:
- C284ACA4600AL2J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C28 is a film capacitor manufactured with segmented metallization to improve reliability. The film winding is placed in a plastic cylinder and then filled with resin. The terminal options include FASTON tabs on a plastic deck or cable terminals.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6µF |
Voltage | 470V ac |
Mounting Type | Cable Mount |
Tolerance | ±5% |
Series | C28 |
Length | 69.5mm |
Depth | 30mm |
Lead Length | 300mm |
Dimensions | 30 Dia. x 69.5mm |
Dielectric | Polypropylene |
Terminal Type | Solder Lug |
Lead Diameter | 2.4mm |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10^-4% |
Minimum Operating Temperature | -25°C |