NISSEI MMT Polyester Capacitor PET, 50V dc, ±5%, 2.2μF, Through Hole
- RS Stock No.:
- 183-3138
- Mfr. Part No.:
- MMTA0050J22500000000
- Manufacturer:
- NISSEI
View all Film Capacitors
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
Was $4.456
You pay
$3.788
(exc. GST)
$4.356
(inc. GST)
units | Per unit | Per Pack* |
10 - 10 | $3.788 | $37.88 |
20 + | $3.715 | $37.15 |
*price indicative |
- RS Stock No.:
- 183-3138
- Mfr. Part No.:
- MMTA0050J22500000000
- Manufacturer:
- NISSEI
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI MMT series, 2.2μF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.
Features and Benefits
Auto insertion
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General applications
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 7mm |
Height | 11mm |
Dimensions | 10 x 7 x 11mm |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.01% |
Maximum Operating Temperature | +85°C |