NISSEI MMX Polyester Film Capacitor, 250V dc, ±10%, 68nF, Through Hole
- RS Stock No.:
- 183-3315
- Mfr. Part No.:
- MMX0250K68300000000
- Manufacturer:
- NISSEI
View all Film Capacitors
40 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.743
You pay
$0.632
(exc. GST)
$0.727
(inc. GST)
units | Per unit | Per Pack* |
10 - 10 | $0.632 | $6.32 |
20 + | $0.604 | $6.04 |
*price indicative |
- RS Stock No.:
- 183-3315
- Mfr. Part No.:
- MMX0250K68300000000
- Manufacturer:
- NISSEI
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
Capacitance | 68nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 4.6mm |
Height | 7.5mm |
Dimensions | 7.3 x 4.6 x 7.5mm |
Dielectric | Polyester |
Dissipation Factor | 0.008% |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |