- RS Stock No.:
- 190-8488
- Mfr. Part No.:
- B32652A0223K000
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$1.28
(exc. GST)
$1.47
(inc. GST)
Units | Per unit |
1 - 49 | $1.28 |
50 + | $1.22 |
- RS Stock No.:
- 190-8488
- Mfr. Part No.:
- B32652A0223K000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 1 kV dc, 250 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32652 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |