EPCOS B32524 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1μF, Through Hole

Save 3% when you buy 160 units

Subtotal (1 pack of 5 units)*

$16.65

(exc. GST)

$19.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 75$3.33$16.65
80 - 155$3.246$16.23
160 +$3.202$16.01

*price indicative


RS Stock No.:
194-3541
Mfr. Part No.:
B32524Q6105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1µF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32524

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Height

19mm

Dimensions

31.5 x 11 x 19mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.8mm

Related links