Panasonic EZPV Film Capacitor, 600V dc, ±10%, 75μF, Through Hole
- RS Stock No.:
- 204-8490
- Mfr. Part No.:
- EZPV60756MTC
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)**
$29.96
(exc. GST)
$34.45
(inc. GST)
202 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 12 | $29.96 |
13 - 24 | $29.22 |
25 + | $28.77 |
**price indicative
- RS Stock No.:
- 204-8490
- Mfr. Part No.:
- EZPV60756MTC
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 75µF | |
Voltage | 600V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EZPV | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 75µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole