KEMET C4AF Polypropylene Capacitor PP, 310V ac, 10%, 33μF
- RS Stock No.:
- 207-8923
- Mfr. Part No.:
- C4AF9EW5330T3AK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)**
$26.03
(exc. GST)
$29.93
(inc. GST)
47 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 4 | $26.03 |
5 - 8 | $25.38 |
9 + | $24.98 |
**price indicative
- RS Stock No.:
- 207-8923
- Mfr. Part No.:
- C4AF9EW5330T3AK
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 33µF | |
Voltage | 310V ac | |
Tolerance | 10% | |
Series | C4AF | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 33µF | ||
Voltage 310V ac | ||
Tolerance 10% | ||
Series C4AF | ||
Related links
- KEMET C4AF Polypropylene Capacitor PP 10%, 33μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 17μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 42μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 10μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 37.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 4.7μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 15μF