Recently searched

    KEMET R75 Polypropylene Capacitor PP, 1.6kV dc, 5%, 390nF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    $7.84

    (exc. GST)

    $9.02

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 31$7.84
    32 - 63$7.65
    64 +$7.54

    **price indicative

    Packaging Options:
    RS Stock No.:
    212-6803
    Mfr. Part No.:
    R75TR339050H3J
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    390nF

    Voltage

    1.6kV dc

    Mounting Type

    Through Hole

    Tolerance

    5%

    Series

    R75

    Related links