KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 18nF, Through Hole
- RS Stock No.:
- 212-6828
- Mfr. Part No.:
- R75UI218050H3J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)**
$298.00
(exc. GST)
$342.50
(inc. GST)
On back order for despatch 09/03/2026, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Bag** |
---|---|---|
500 - 500 | $0.596 | $298.00 |
1000 - 1500 | $0.582 | $291.00 |
2000 + | $0.573 | $286.50 |
**price indicative
- RS Stock No.:
- 212-6828
- Mfr. Part No.:
- R75UI218050H3J
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 18nF | |
Voltage | 2kV dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | R75 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 18nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole