KEMET R53B Film Capacitor, 350V ac, ±10%, 5.6μF, Through Hole
- RS Stock No.:
- 242-3656
- Mfr. Part No.:
- R53BW45605000K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tray of 58 units)**
$385.53
(exc. GST)
$443.35
(inc. GST)
58 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Tray** |
---|---|---|
58 - 232 | $6.647 | $385.526 |
290 + | $5.983 | $347.014 |
**price indicative
- RS Stock No.:
- 242-3656
- Mfr. Part No.:
- R53BW45605000K
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 5.6µF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R53B | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 5.6µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R53B | ||
Related links
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole