Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 820nF, Through Hole
- RS Stock No.:
- 261-0124
- Mfr. Part No.:
- 890414027006CS
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)**
$5.84
(exc. GST)
$6.72
(inc. GST)
194 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | $2.92 | $5.84 |
20 - 38 | $2.695 | $5.39 |
40 - 98 | $2.245 | $4.49 |
100 + | $1.79 | $3.58 |
**price indicative
- RS Stock No.:
- 261-0124
- Mfr. Part No.:
- 890414027006CS
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 820nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | WCAP-FTXH | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 820nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series WCAP-FTXH | ||
Related links
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole