- RS Stock No.:
- 476-4590
- Mfr. Part No.:
- ECQE2A474KF
- Brand:
- Panasonic
50 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.348
(exc. GST)
$2.70
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $2.348 | $11.74 |
50 - 95 | $2.278 | $11.39 |
100 - 495 | $2.21 | $11.05 |
500 + | $2.144 | $10.72 |
*price indicative |
- RS Stock No.:
- 476-4590
- Mfr. Part No.:
- ECQE2A474KF
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor, ECQE Series, AC
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 9.3mm |
Height | 18.5mm |
Dimensions | 9.3 x 18.5 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |