Nippon Chemi-Con Polypropylene Film Capacitor, 100 V ac, 250 V dc, ±5%, 10μF, Through Hole
- RS Stock No.:
- 634-9496
- Mfr. Part No.:
- FTACD251V106JFLEZ0
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
View all Film Capacitors
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $26.088
You pay
$20.87
(exc. GST)
$24.00
(inc. GST)
units | Per unit | Per Pack* |
5 - 45 | $20.87 | $104.35 |
50 - 120 | $20.034 | $100.17 |
125 - 245 | $19.198 | $95.99 |
250 + | $18.778 | $93.89 |
*price indicative |
- RS Stock No.:
- 634-9496
- Mfr. Part No.:
- FTACD251V106JFLEZ0
- Manufacturer:
- CHEMI-CON
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details

Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
Capacitance | 10µF |
Voltage | 100 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 22.5mm |
Length | 28.2mm |
Depth | 21.2mm |
Height | 22.2mm |
Dimensions | 28.2 x 21.2 x 22.2mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |