- RS Stock No.:
- 635-1001
- Mfr. Part No.:
- FHACD1C2V223J0LGZ0
- Brand:
- CHEMI-CON
On back order for despatch 30/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.516
(exc. GST)
$6.343
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.516 | $27.58 |
25 - 45 | $5.32 | $26.60 |
50 + | $5.066 | $25.33 |
*price indicative |
- RS Stock No.:
- 635-1001
- Mfr. Part No.:
- FHACD1C2V223J0LGZ0
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | HACD |
Lead Pitch | 12.5mm |
Length | 17.7mm |
Depth | 9.9mm |
Height | 10.4mm |
Dimensions | 17.7 x 9.9 x 10.4mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |