- RS Stock No.:
- 744-1467
- Mfr. Part No.:
- 940C30S1K-F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 744-1467
- Mfr. Part No.:
- 940C30S1K-F
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
940C series
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities
High dV/dt
High pulse current
Low inductance
Self healing
Suitable for Snubber Applications
High pulse current
Low inductance
Self healing
Suitable for Snubber Applications
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 3kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 940C |
Length | 34mm |
Equivalent Series Resistance | 60mΩ |
Dimensions | 11.5 (Dia.) x 34mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |