Pfannenberg PF 66000 Series Filter Media, 460 V, ac Operation, 501m³/h Filtered, 785m³/h Unimpeded, IP55, 320 x 320mm
- RS Stock No.:
- 460-315
- Mfr. Part No.:
- 11666023055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$508.00
(exc. GST)
$584.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.00 |
*price indicative
- RS Stock No.:
- 460-315
- Mfr. Part No.:
- 11666023055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 785m³/h | |
| Noise Level | 64dB | |
| Filtered Air Flow | 501m³/h | |
| Input Current | 250mA | |
| Input Power Rating | 155W | |
| AC or DC Operation | ac | |
| Face Dimensions | 320 x 320mm | |
| Supply Voltage | 460 V | |
| IP Rating | IP55 | |
| Series | PF 66000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 785m³/h | ||
Noise Level 64dB | ||
Filtered Air Flow 501m³/h | ||
Input Current 250mA | ||
Input Power Rating 155W | ||
AC or DC Operation ac | ||
Face Dimensions 320 x 320mm | ||
Supply Voltage 460 V | ||
IP Rating IP55 | ||
Series PF 66000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Outdoor filterfans of the 4th generation is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow (56 to 925 m3/h) in small packages with low energy consumption
Uniquely high air flow due to optimized louvre design
IP-55 protection by innovative filter mat technology optimal for outdoor use
3 times longer service time than IP54 filter
These Filterfans have a higher resistance to UV rays
Patented tool-free 4-corner fastening system enables installation in seconds
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Uniquely high air flow due to optimized louvre design
IP-55 protection by innovative filter mat technology optimal for outdoor use
3 times longer service time than IP54 filter
These Filterfans have a higher resistance to UV rays
Patented tool-free 4-corner fastening system enables installation in seconds
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 66000 Series Filter Media ac Operation 770m³/h Unimpeded 320 x 320mm
- Pfannenberg PF 65.000 SL Series Filter Media ac Operation 500m³/h Unimpeded 320 x
- Pfannenberg PF 67.000 Series Filter Media ac Operation 845m³/h Unimpeded 320 x 320mm
- Pfannenberg PF 66.000 Series Filter Media ac Operation 640m³/h Unimpeded 320 x 320mm
- Pfannenberg PF 65000 Series Filter Media ac Operation 505m³/h Unimpeded 320 x 320mm
- Pfannenberg PF 67.000 Series Filter Media ac Operation 925m³/h Unimpeded 320 x 320mm
- Pfannenberg PF 67000 SL Series Filter Media ac Operation 725m³/h Unimpeded 320 x 320mm
- Pfannenberg PF 67.000 SL Series Filter Media ac Operation 705m³/h Unimpeded 320 x
