Pfannenberg PF 43.000 Series Filter Media, 115 V, ac Operation, 223m³/h Filtered, 247m³/h Unimpeded, IP54, 252 x 252mm
- RS Stock No.:
- 460-850
- Mfr. Part No.:
- 11643151055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-850
- Mfr. Part No.:
- 11643151055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 247m³/h | |
| Noise Level | 53dB | |
| Filtered Air Flow | 223m³/h | |
| Input Current | 500mA | |
| Input Power Rating | 40W | |
| AC or DC Operation | ac | |
| Face Dimensions | 252 x 252mm | |
| Supply Voltage | 115 V | |
| IP Rating | IP54 | |
| Series | PF 43.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 247m³/h | ||
Noise Level 53dB | ||
Filtered Air Flow 223m³/h | ||
Input Current 500mA | ||
Input Power Rating 40W | ||
AC or DC Operation ac | ||
Face Dimensions 252 x 252mm | ||
Supply Voltage 115 V | ||
IP Rating IP54 | ||
Series PF 43.000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cULus, cURus, EAC, CSA
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cULus, cURus, EAC, CSA
Related links
- Pfannenberg PF 43.000 Series Filter Media dc Operation 223m³/h Unimpeded 252 x 252mm
- Pfannenberg PF 43.000 Series Filter Media ac Operation 223m³/h Unimpeded 252 x 252mm
- Pfannenberg PF 43.000 Series Filter Media dc Operation 223m³/h Unimpeded 252 x 252mm
- Pfannenberg PF 43.000 EMC Series Filter Media dc Operation 223m³/h Unimpeded 252 x
- Pfannenberg PF 42.500 Series Filter Media ac Operation 125m³/h Unimpeded 252 x 252mm
- Pfannenberg PF 43.000 Series Filter Fan AC Operation 380.8m³/h Unimpeded 252 x
- Pfannenberg PF 43000 EMC Series Filter Media ac Operation 223m³/h Unimpeded 252 x
- Pfannenberg PF 42.500 Series Filter Media dc Operation 125m³/h Unimpeded 252 x 252mm
