Festo PCRI Filter Regulator, 40 μm, 9 bar, PCRI-100-F90-12-E-T3

Subtotal (1 unit)*

$1,648.84

(exc. GST)

$1,896.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,648.84

*price indicative

RS Stock No.:
343-273
Mfr. Part No.:
PCRI-100-F90-12-E-T3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

9 bar

Series

PCRI

Filtration Size

40μm

Standards/Approvals

RoHS-compliant

Model Number

PCRI-100-F90-12-E-T3

Pressure Setting Range

0.5 bar to 8 bar

COO (Country of Origin):
DE
The Festo Filter regulator is expertly engineered to maintain precise output pressure in various operational environments. Designed for flexibility, it features a rotary knob with detent for easy adjustments, ensuring efficient pressure regulation between 0.1 MPa and 0.9 MPa. Its robust construction incorporates high-quality materials like smooth-anodised aluminium, offering exceptional durability against high corrosion stress. The product’s dual venting and compensation mechanism guarantees seamless performance, while its compliance with ISO standards ensures air purity and reliability in critical applications. With features like ATEX certification for explosion protection, this filter regulator is a prime choice for any pneumatic system seeking stability and safety.

Rotary knob with detent facilitates precise pressure adjustments

Dual pressure regulation system improves operational reliability

Robust design with high corrosion resistance extends product lifespan

Zone classification for explosion protection enhances safety in hazardous environments

Prepared for both analogue and digital pressure gauges for versatility

RoHS compliant materials ensure adherence to environmental standards

Related links