- RS Stock No.:
- 168-131
- Brand:
- RS PRO
106 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Set
$115.77
(exc. GST)
$133.14
(inc. GST)
Set(s) | Per Set |
1 - 4 | $115.77 |
5 + | $95.28 |
- RS Stock No.:
- 168-131
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
First Aid & Eyewash Point
Evolution kits, combined to form a comprehensive first aid and emergency eyewash point.
Features and Benefits
Essential first aid point featuring a fully stocked 1 - 10 person HSE compliant first aid kit and emergency eyewash kit with bottle retainer for total stability
Eyewash kit contains sterile eyewash and sterile dressing for treating wounds
Eyewash kit contains sterile eyewash and sterile dressing for treating wounds
What is this kit supplied with?
- Brackets that allow the kits to be stored safely and securely
- Individual kits can be easily removed and taken to the casualty
- Photoluminescent, glow in the dark signage for easy identification of kit location
- Bracket labels to identify when kit is missing
First Aid Kit contains:
- Clear Shelf
- Disposable Gloves
- Dressing (Medium) x 6
- First Aid Guide, Moist Wipe x 10
- Safety Pin x 6
- Sterile Dressing (Large) x 2
- Sterile Eye Pad x 2
- Sterile Eyewash (500 ml) x 2
- Sterile Wash Proof Plaster x 20
- Triangular Bandage x 4
Eyewash Kit contains:
- 500ml Sterile Eyewash Bottles x2
- Sterile Eye Pad Dressings x2
- Clear Shelf x1
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Contents
Clear Shelf
Disposable Gloves
Dressing (Medium) x 6
First Aid Guide, Moist Wipe x 10
Safety Pin x 6
Sterile Dressing (Large) x 2
Sterile Eye Pad x 2
Sterile Eyewash (500 ml) x 2
Sterile Washproof Plaster x 20
Triangular Bandage x 4
Disposable Gloves
Dressing (Medium) x 6
First Aid Guide, Moist Wipe x 10
Safety Pin x 6
Sterile Dressing (Large) x 2
Sterile Eye Pad x 2
Sterile Eyewash (500 ml) x 2
Sterile Washproof Plaster x 20
Triangular Bandage x 4
Eyewash Stations
Note
Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Additional Eyewash equipment is available in the Emergency showers section
Additional Eyewash equipment is available in the Emergency showers section
Specifications
Attribute | Value |
---|---|
Maximum Persons Served | 10 |
Kit Type | First Aid & Eyewash Kit |
Case Type | Wall Mounted |
Kit/Refill Contents | Bandage, Clear Shelf, Disposable Gloves, Dressing, Eye Pad, Eyewash, First Aid Guide, Plasters, Safety Pins, Spray, Wipes |