RS PRO First Aid Kit for 10 Person/People, Wall Mounted
- RS Stock No.:
- 764-445
- Brand:
- RS PRO
Bulk discount available
Price 1 Kit**
$172.08
(exc. GST)
$197.89
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Kit(s) | Per Kit |
---|---|
1 - 4 | $172.08 |
5 + | $141.64 |
**price indicative
- RS Stock No.:
- 764-445
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
First Aid & Eye Care Station for 1-10 people
This First Aid & Eye Care Station from our own RS PRO brand offers on the spot treatment for eye injuries and accidents. Eye injuries at workplace are resulting from chemicals entering the eye or foreign bodies becoming lodged. This kit contains sterile normal saline – 0.9% sodium chlorine – to comply with Health & Safety regulations of a minimum 1 litre solution where tap water is not readily available.
Features and Benefits
• Highly visible design
• Robust, wall mounted eye wash and first aid station
• 2x500ml bottles of sterile saline eye wash solution is included in this kit
• Suitable for 1-10 people
• Dimensions of the station: 51 x 29 x 7cm
• Robust, wall mounted eye wash and first aid station
• 2x500ml bottles of sterile saline eye wash solution is included in this kit
• Suitable for 1-10 people
• Dimensions of the station: 51 x 29 x 7cm
This First Aid Kit contains:
• First Aid guidance leaflet x1
• Wash-proof plasters x20
• Eye dressings x2
• Triangular bandages x4
• Safety pins x6
• First Aid dressing (medium) x6
• First Aid dressing (large) x2
• Moist wipes x10
• Disposable gloves (pair) x1
• Wash-proof plasters x20
• Eye dressings x2
• Triangular bandages x4
• Safety pins x6
• First Aid dressing (medium) x6
• First Aid dressing (large) x2
• Moist wipes x10
• Disposable gloves (pair) x1
On the spot treatment for eye injuries and accidents.
Many accidents at work involve eye injuries resulting from chemicals entering the eye or foreign bodies becoming lodged. Incidents often occur away from running water, losing vital moments in bathing the eye to neutralise hazards.
This kit contains sterile normal saline - 0.9% sodium chloride - to comply with Health and Safety regulations of a minimum 1000ml solution where tap water is not readily available. (Should not be stored where high levels of solvents are present)
Many accidents at work involve eye injuries resulting from chemicals entering the eye or foreign bodies becoming lodged. Incidents often occur away from running water, losing vital moments in bathing the eye to neutralise hazards.
This kit contains sterile normal saline - 0.9% sodium chloride - to comply with Health and Safety regulations of a minimum 1000ml solution where tap water is not readily available. (Should not be stored where high levels of solvents are present)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Highly visible design
Robust, wall-mounted eye wash and first aid station
Robust, wall-mounted eye wash and first aid station
Note
Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Contents
1 Pair x HypaTouch Disposable Gloves
1 x First Aid Guidance Leaflet
10 x HypaClean Moist Wipes
2 x 500 ml Bottles of Sterile Saline Eye Wash Solution
2 x HypaCover Eye Dressings
2 x HypaCover First Aid Dressings (Large)
20 x HypaPlast Washproof Plasters
4 x HypaBand Triangular Bandages
6 x HypaBand Safety Pins
6 x HypaCover First Aid Dressings (Medium)
1 x First Aid Guidance Leaflet
10 x HypaClean Moist Wipes
2 x 500 ml Bottles of Sterile Saline Eye Wash Solution
2 x HypaCover Eye Dressings
2 x HypaCover First Aid Dressings (Large)
20 x HypaPlast Washproof Plasters
4 x HypaBand Triangular Bandages
6 x HypaBand Safety Pins
6 x HypaCover First Aid Dressings (Medium)
Attribute | Value |
---|---|
Maximum Persons Served | 10 |
Kit Type | First Aid Kit |
Case Type | Wall Mounted |
Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, Eyewash, First Aid Guide, Plasters, Safety Pins, Saline, Wipes |
Depth | 70 mm |
Height | 510 mm |
Width | 290mm |