Bulk discount available
Subtotal (1 unit)*
$102.47
(exc. GST)
$117.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 10 November 2025
- Plus 10 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $102.47 |
| 5 + | $84.33 |
*price indicative
- RS Stock No.:
- 181-1510
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Kit Type | First Aid Kit | |
| Kit/Refill Contents | (1) Clothing Cutters, (1) First Aid Guidance Leaflet, (1) HypaGuard Face Shields, (1) HypaPlast Microporous Tape, (1) Safety Pins (Pack of 12 Assorted), (2) Burn Dressings 10x10 cm, (2) HypaBand Conforming Bandages, (2) HypaGuard Foil Blankets, (3) HypaBand Triangular Bandages, (3) HypaCover Finger Dressings, (3) HypaCover Sterile Eye Dressings, (3) HypaPlast Washproof Plasters (Pk of 20), (30) Sterile Moist Wipes, (6) HypaCover Sterile Dressings (Medium), (9) HypaTouch Nitrile Gloves (Pair) | |
| Case Material | Plastic | |
| Depth | 220mm | |
| Height | 90mm | |
| Width | 270mm | |
| Standards Met | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Kit Type First Aid Kit | ||
Kit/Refill Contents (1) Clothing Cutters, (1) First Aid Guidance Leaflet, (1) HypaGuard Face Shields, (1) HypaPlast Microporous Tape, (1) Safety Pins (Pack of 12 Assorted), (2) Burn Dressings 10x10 cm, (2) HypaBand Conforming Bandages, (2) HypaGuard Foil Blankets, (3) HypaBand Triangular Bandages, (3) HypaCover Finger Dressings, (3) HypaCover Sterile Eye Dressings, (3) HypaPlast Washproof Plasters (Pk of 20), (30) Sterile Moist Wipes, (6) HypaCover Sterile Dressings (Medium), (9) HypaTouch Nitrile Gloves (Pair) | ||
Case Material Plastic | ||
Depth 220mm | ||
Height 90mm | ||
Width 270mm | ||
Standards Met BS 8599-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO First Aid Kit
Introducing the First Aid Kit from RS PRO that offers excellent value, supplied fully stocked, but and comes in a durable hinged case. The case has a handle that makes the first aid kit easy to carry to the location of the casualty. On the case, there is a clear "First Aid" marking as well as a white cross which makes the kit easily identifiable in case of an emergency. These are highly recommended first aid kits for any working environment. A risk assessment should be done in order to assess any other first aid needs, however, this first aid kit is a perfect starter pack. This medium in size, first aid kit has been designed to contain materials to assist in injuries and incidents within a workplace environment.
The box is stocked with:
• multiple plasters
• pads
• bandages
• safety pins
• dressings
• wipes
• tape
• face shields
• oil blankets
• clothing cutters
• disposable gloves
• pads
• bandages
• safety pins
• dressings
• wipes
• tape
• face shields
• oil blankets
• clothing cutters
• disposable gloves
Features and Benefits:
• Fully stocked and compliant with Health & Safety (HSE) regulations
• Lid features a white cross on a green background
• First aid guidance leaflet included
• Durable hinged case
• Kit designed for 25 (High Hazard) or 100 (Low Hazard) injuries
• Lid features a white cross on a green background
• First aid guidance leaflet included
• Durable hinged case
• Kit designed for 25 (High Hazard) or 100 (Low Hazard) injuries
Typical Applications:
First Aid Kits are widely used around many different locations and can be used in emergencies or to help others when needed. They are usually kept in e.g.
• public transport vehicles
• cars
• homes
• places of work
• public institutions
Specialist types of first aid kits, like burn kits, are very useful in kitchens or even the home to treat superficial burns.
• public transport vehicles
• cars
• homes
• places of work
• public institutions
Specialist types of first aid kits, like burn kits, are very useful in kitchens or even the home to treat superficial burns.
FAQs:
Why First Aid Kit is needed?
This first aid kit is designed for the first response which may or may not be life-threatening. First aiders are there to offer basic first aid where emergency response is on the way to treat a patient. It may be used to treat minor injuries like cuts or abrasions, but it a lot of cases it can be used to help prolong a life before paramedics arrive.
Does first aid kit expire?
Many of the items in the first aid kits do expire but usually validity period is very long. First Aid Kits supposed to be checked every year and all due date articles replaced if necessary.
This first aid kit is designed for the first response which may or may not be life-threatening. First aiders are there to offer basic first aid where emergency response is on the way to treat a patient. It may be used to treat minor injuries like cuts or abrasions, but it a lot of cases it can be used to help prolong a life before paramedics arrive.
Does first aid kit expire?
Many of the items in the first aid kits do expire but usually validity period is very long. First Aid Kits supposed to be checked every year and all due date articles replaced if necessary.
Related links
- RS PRO First Aid Kit for 1 → 25 Person/People, Wall Mounted
- RS PRO First Aid Kit Belt Pouch
- RS PRO First Aid Kit for 25 Person/People
- RS PRO First Aid Kit for 100+ Person/People
- RS PRO First Aid Kit for 10 Person/People Wall Mounted
- RS PRO First Aid Kit Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
