RS PRO Hydrofluoric Acid Burn Kit Wall Mounted
- RS Stock No.:
- 181-1522
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$253.54
(exc. GST)
$291.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $253.54 |
| 5 + | $208.66 |
*price indicative
- RS Stock No.:
- 181-1522
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Kit Type | Hydrofluoric Acid Burn Kit | |
| Case Type | Wall Mounted | |
| Kit/Refill Contents | (4) Hypaband Conforming Bandages, (4) HypaCover Low Adherent Dressings, (4) HypaTouch Nitrile Gloves, (2) Water-Jel Calcium GluConate Gels | |
| Case Material | Polypropylene | |
| Depth | 230mm | |
| Height | 120mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Kit Type Hydrofluoric Acid Burn Kit | ||
Case Type Wall Mounted | ||
Kit/Refill Contents (4) Hypaband Conforming Bandages, (4) HypaCover Low Adherent Dressings, (4) HypaTouch Nitrile Gloves, (2) Water-Jel Calcium GluConate Gels | ||
Case Material Polypropylene | ||
Depth 230mm | ||
Height 120mm | ||
Width 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Hydrofluoric Acid Burn Kit
The RS PRO Hydrofluoric Acid Burn Kit is an essential solution for treating hydrofluoric acid skin burns. This comprehensive kit includes calcium gluconate gel to alleviate pain and promote healing, effectively reducing the risk of hypocalcemia. Housed in an Evolution case with a quick-release wall mounting bracket, the kit can be securely stored on the wall for easy visibility and swift access in an emergency. Ensure your safety and preparedness with the RS PRO Hydrofluoric Acid Burn Kit.
Features and Benefits
- Essential supplies for dealing with hydrofluoric acid skin burns
- Includes Calcium Gluconate Gel for fast treatment and pain relief
- Dressings and bandages protect burns from infection whilst en route to hospital
- Supplied in an Evolution case with quick-release wall mounting bracket
Applications
- Health & Safety
Related links
- RS PRO First Aid Kit for 1 → 25 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People Wall Mounted
- RS PRO First Aid Kit for 25 → 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
- RS PRO First Aid & Eyewash Kit for 100+ Person/People, Wall Mounted
- RS PRO First Aid & Eyewash Kit for 10 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Wall Mounted
