RS PRO First Aid & Eyewash Kit for 11 → 20 Person/People, Wall Mounted
- RS Stock No.:
- 222-3778
- Brand:
- RS PRO
Bulk discount available
Price Each**
$191.17
(exc. GST)
$219.85
(inc. GST)
28 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 4 | $191.17 |
5 + | $157.34 |
**price indicative
- RS Stock No.:
- 222-3778
- Brand:
- RS PRO
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO First Aid and Eyewash Station
RS PRO introduces the fantastic First Aid and Eyewash Station! Designed to cover any number of injuries in the workplace or at home. This fully stocked first aid kit and eyewash station is the ideal emergency first aid point. The first aid kit is easily identifiable with the universal green background and white cross design making it easy to spot in an emergency situation. Stocked with wash proof plasters, different size dressings, bandages, eye dressings, safety pins, sterile wipes and disposable gloves this first aid kit is ideal for emergency medical attention when an injury occurs. The eyewash station is stocked with sterile eyewash and eye dressings. Wall-mounted with one-handed release means that these kits can be accessed in emergency situations with ease and speed, wasting no time in supplying first aid to the injured party. Designed with unique brackets, bracket labels to identify when a kit has been removed, and photoluminescent bracket headers you can easily keep track of your supplies.
Features and Benefits
- First Aid and Eyewash stations
- Fully stocked with first aid supplies
- One-handed release mechanism meaning easy access in the workplace when an injury occurs
- Wall-mounted so the kit is in an easily identifiable space in a workplace, first aid room or home environment
- Compact first aid kit means it is easy to travel with
- Emergency Eyewash Kit with bottle retainer for total stability
- British Standard Compliant
Applications
It is essential to have first aid supplies in a workspace and home environment. First aid facilities and eye wash stations are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used. When it comes to eye injuries, it is important that you have eye washing facilities close by for the health and safety of everyone. By acting fast to emergency injuries you could prevent further damage. As per HSE guidance, following eye contamination with chemicals or small particles, you should wash the eye out with either clean water or sterile fluid from a sealed container for at least 10 minutes, so it is essential to have emergency eyewash stations available.
Warning
If the condition persists or worsens after using the eyewash seek a medical professional as soon as possible. If Wounds are severe seek medical professionals as soon as possible.
Attribute | Value |
---|---|
Maximum Persons Served | 11 → 20 |
Kit Type | First Aid & Eyewash Kit |
Case Type | Wall Mounted |
Food Compatible | No |
Kit/Refill Contents | First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X2 HypaBand Confirming Bandages 7.5cm Eye Wash Kit, X2 HypaClens Eye Wash Bottles 500ml, X2 HypaCover Eye Dressings, X2 HypaGuard Face Shield, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters |
Case Material | Polypropylene |
Depth | 280mm |
Height | 355mm |
Width | 260mm |
Standards Met | HSE |