Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Site Safety
/
Safety Signs
/
First Aid Signs
RS PRO Paper Green/White AED Sign, H130 mm W85mm
RS Stock No.:
181-1507
Brand:
RS PRO
View all First Aid Signs
Discontinued product
RS Stock No.:
181-1507
Brand:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
GB
8.5x13cm durable plastic tags
For use with permanent marker pen
Space to record 12 inspections
Guidance on areas to check
Attribute
Value
Sign Description
AED
Text Message
Defibrillator Heart Restarter Inspection Tag
Self-Adhesive
No
Material
Paper
Width
85mm
Text Language
English
Colour
Green/White
Quantity Per Package
10
Height
130 mm
Photoluminescent
No
Sign or Label
Sign