- RS Stock No.:
- 787-3688
- Brand:
- RS PRO
23 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
Was $22.35
You pay
$19.57
(exc. GST)
$22.51
(inc. GST)
Units | Per unit |
1 - 4 | $19.57 |
5 - 24 | $19.30 |
25 + | $15.89 |
- RS Stock No.:
- 787-3688
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Resuscitation Face Shield
You can use this RS PRO face shield to protect yourself when carrying out mouth-to-mouth resuscitation on somebody. Simply wear the mask over your face and carry out the resuscitation procedures as normal – its one-way valve has a membrane that allows you to breathe while reducing the risk of any cross-contamination from your patient.
The valve on the face shield is made from a plastic material that's safe for human contact, as well as being lightweight for improved comfort. It comes with a protective case, which will further contribute to your hygiene and safety, and prevent any damage being caused to the mask.
This mask features pictorial instructions and details of resuscitation protocols printed on its packaging in order to help the procedure go as smoothly as possible. It's ideal for hospitals or other clinical settings, as well as offices and industrial workplaces.
The valve on the face shield is made from a plastic material that's safe for human contact, as well as being lightweight for improved comfort. It comes with a protective case, which will further contribute to your hygiene and safety, and prevent any damage being caused to the mask.
This mask features pictorial instructions and details of resuscitation protocols printed on its packaging in order to help the procedure go as smoothly as possible. It's ideal for hospitals or other clinical settings, as well as offices and industrial workplaces.
Features and Benefits
• One resuscitation mask
• Comes with protective case
• Comes with protective case
Specifications
Attribute | Value |
---|---|
Type | Resuscitation Mask |
Quantity Per Package | 1 |