- RS Stock No.:
- 197-1022
- Mfr. Part No.:
- 3842541238
- Brand:
- Bosch Rexroth
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$46.26
(exc. GST)
$53.20
(inc. GST)
Units | Per unit |
1 - 4 | $46.26 |
5 - 9 | $44.95 |
10 + | $43.74 |
- RS Stock No.:
- 197-1022
- Mfr. Part No.:
- 3842541238
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, 0.539 Weight, 80mm Diameter - 3842541238
Keen to get your processes moving in the right direction? Choose these castor wheels from Bosch Rexroth to set things in motion. The rubber tyre delivers a cushioned motion that's easy to handle and soft on flooring, making it ideal for cleanroom applications. Installation is easy thanks to the wheel's central hole, with the industry-standard M12 thread used to secure it in place.
Features & Benefits
Compact dimensions of 108 (height) x 80mm (diameter) for a streamlined component
Conduction resistance of up to 1 million ohms and ESD-sensitive for minimised static build-up
Resistant to petroleum and alcohol-based substances ensures lasting performance in industrial environments
Conduction resistance of up to 1 million ohms and ESD-sensitive for minimised static build-up
Resistant to petroleum and alcohol-based substances ensures lasting performance in industrial environments
Applications
Medical equipment
Warehouse logistics
Industrial storage solutions
Warehouse logistics
Industrial storage solutions
Is this product lockable?
This is a non-locking wheel. Opt for Bosch Rexroth's locking option (197-1023) if you need to secure units in place.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |