- RS Stock No.:
- 197-1024
- Mfr. Part No.:
- 3842547835
- Brand:
- Bosch Rexroth
25 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$57.12
(exc. GST)
$65.69
(inc. GST)
Units | Per unit |
1 - 4 | $57.12 |
5 - 9 | $55.53 |
10 + | $54.05 |
- RS Stock No.:
- 197-1024
- Mfr. Part No.:
- 3842547835
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, Rubber Construction, Up To 106Ω Conduction Resistance - 3842547835
Get structures moving smoothly with this castor wheel from Bosch Rexroth. It's made of durable rubber that withstands the impact and abrasion you'd expect in harsh conditions. This material also has proper deformation elasticity, so it won't flatten from lack of movement or travelling over edges. A high load capacity of 600N means this is a reliable choice for heavy-duty applications. You can either install it horizontally or on a vertical plane to suit your setup.
Features & Benefits
ESD-safe for use around sensitive equipment
M12 thread size means it's widely compatible
Low weight of 0.539kg so it's easy to handle during installation
M12 thread size means it's widely compatible
Low weight of 0.539kg so it's easy to handle during installation
Applications
Machine building
Chemical laboratories
Warehouses
Chemical laboratories
Warehouses
What tools do I need to mount this castor wheel?
All you need is a screwdriver, so setup's quick and hassle-free.
How big is this product?
At 80mm in diameter, this castor wheel's compact but sturdy.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Rubber |