- RS Stock No.:
- 197-1045
- Mfr. Part No.:
- 3842259792
- Brand:
- Bosch Rexroth
On back order for despatch 02/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$35.36
(exc. GST)
$40.66
(inc. GST)
Units | Per unit |
1 - 4 | $35.36 |
5 - 9 | $34.36 |
10 + | $33.45 |
- RS Stock No.:
- 197-1045
- Mfr. Part No.:
- 3842259792
- Brand:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Trestle Wheel, Rubber Tyre Construction, Suits 10mm Profile Grooves - 3842259792
Keep things rolling along smoothly in your workspace with this trestle wheel from Bosch Rexroth. Its bounce-absorbing rubber tyre produces an even motion, so it's a practical pick for shifting heavy loads around industrial spaces such as shop floors. Thanks to a built-in locking function, you can safely stop the wheel in its tracks when you want to park your load.
Mounting flange helps connect the wheel easily to 10mm profile grooves
Robust metal construction makes this a hardwearing and impact-resistant option
Compatible with 40, 45, 50 and 60mm strut profile sizes for versatility
Robust metal construction makes this a hardwearing and impact-resistant option
Compatible with 40, 45, 50 and 60mm strut profile sizes for versatility
Applications
Self-storage units
Domestic storage
Production lines
Packaging plants
Domestic storage
Production lines
Packaging plants
The Bosch Rexroth plate mounted casters or rollers with mounting flange are used for rolling heavy loads on shop floors. These rollers or casters are available in two sizes with 100mm diameter wheel, or with 125mm diameter wheel.
How much weight does this trestle wheel tolerate?
Robust rollers with mounting flange
Good running properties
Available as a caster wheel with lock and as a trestle wheel
Good running properties
Available as a caster wheel with lock and as a trestle wheel
As it comes with an impressive force rating of 600N, this wheel tolerates a significant amount of weight, making it a safe bet for demanding industrial applications.
Specifications
Attribute | Value |
---|---|
Component Type | Trestle Wheel |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Rubber |
Product System | MGE |