- RS Stock No.:
- 197-1053
- Mfr. Part No.:
- 3842529025
- Brand:
- Bosch Rexroth
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$18.032
(exc. GST)
$20.737
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | $18.032 | $360.64 |
40 - 60 | $17.635 | $352.70 |
80 + | $17.256 | $345.12 |
*price indicative |
- RS Stock No.:
- 197-1053
- Mfr. Part No.:
- 3842529025
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Bosch Rexroth levelling foot provides a sturdy foundation for machine frames, tables, workstations, conveyor supports, etc. The threaded shaft allows adjustment to ensure levelness. The threaded shaft and jam nut is made with galvanized steel and the foot is of black plastic for M6x20 while zinc-plated steel for all others.
For compensating irregularities in the floor up to 5°
Fully assembled spindle and base plate
Profile finishing: thread in central hole
Fully assembled spindle and base plate
Profile finishing: thread in central hole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm, 8mm |
Product Family | Bosch Basic |
Material | Steel |