- RS Stock No.:
- 418-1490
- Mfr. Part No.:
- 12300003020
- Brand:
- Rose+Krieger
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$65.98
(exc. GST)
$75.88
(inc. GST)
Units | Per unit |
1 - 5 | $65.98 |
6 - 11 | $64.37 |
12 + | $61.75 |
- RS Stock No.:
- 418-1490
- Mfr. Part No.:
- 12300003020
- Brand:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Type FKR
Connects round tube parallel to the surface
Removable half
Removable half
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Fits Tube Diameter | 30mm |
Fits Strut Profile | 30 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FKR |