- RS Stock No.:
- 766-2438
- Mfr. Part No.:
- FC110075528
- Brand:
- 3M
4 in Global stock for delivery within 1 working day (+3 days for regional areas).
23 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) 1 Box of 10
$84.12
(exc. GST)
$96.74
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 24 | $84.12 | $8.412 |
25 + | $82.86 | $8.286 |
*price indicative |
- RS Stock No.:
- 766-2438
- Mfr. Part No.:
- FC110075528
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M™ Shaft Mounted Flap Wheel 339
Introducing the 3M™ 339, this flap disc provides a versatile one disc system that features an impressive aluminium oxide abrasive. The 339 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks Excellent for cutting and polishing of metallic components
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 339 is a wheel with abrasive being resin mounted onto the spindle.
Features and Benefits
Fast cutting aluminium oxide abrasive
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Typical Applications
These flap wheel brushes are used with power tools. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.
FAQ's
While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.
How should these wheels be stored?
Flap discs should be stored flat, avoiding damp and frost or wide temperature variations.
What do Grit sizes mean?
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
What do the different grit sizes mean?
• P40 Grit – Useful when you need to remove heavy stock from a surface.
• P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
• P80 Grit – This is for light stock removal and sharping only.
• P40 Grit – Useful when you need to remove heavy stock from a surface.
• P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
• P80 Grit – This is for light stock removal and sharping only.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Abrasive Wheel, Aluminium Oxide, 30mm Diametre - FC110075528
This high-speed abrasive wheel by 3M is designed to provide exceptional cut and polishing capacities while delivering a high-quality finish. With a diametre of 30mm and a grit size of P60, this aluminium oxide flap wheel is ideal for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Flap wheel construction for a conformable tool
• aluminium oxide mineral on X weight cloth ensures uniform wear along the product's life
• Resin bond binder provides good mineral anchorage, leading to a good cut and long life
• aluminium oxide mineral on X weight cloth ensures uniform wear along the product's life
• Resin bond binder provides good mineral anchorage, leading to a good cut and long life
Applications
• Polishing and finishing of metallic components
• Suitable for all types of metals, including stainless steel and special alloys
• Suitable for all types of metals, including stainless steel and special alloys
Can this abrasive wheel be used for polishing and finishing of components?
Yes, this abrasive wheel is specifically designed for polishing and finishing metallic components.
Is this wheel suitable for use on stainless steel and special alloys?
Yes, this abrasive wheel is suitable for use on all types of metals, including stainless steel and special alloys.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P60 |
Diameter | 30mm |
Width | 15mm |
Maximum Safe Speed | 25400rpm |
Wheel Type | Flap Wheel |
Application | Cutting and Polishing |
Model | 7000074905 |