Alliance Memory NOR 64MB Parallel Flash Memory 64-Pin 64-Ball BGA, PC28F640P30BF65B

Unavailable
RS will no longer stock this product.
RS Stock No.:
425-230
Mfr. Part No.:
PC28F640P30BF65B
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

64MB

Interface Type

Parallel

Package Type

64-Ball BGA

Pin Count

64

Cell Type

NOR

COO (Country of Origin):
CN
The Alliance Memory NOR Flash 64Mb parallel memory from Micron with 1.8 to 3.6V operating voltage, 65ns access time, bottom boot configuration, operating temperature range of -40°C to 85°C, housed in a 64-ball BGA package.

Supply Voltage Minimum 1.7 V
Supply Voltage Maximum 2 V
Active Read Current Maximum 28 mA

Related links