- RS Stock No.:
- 171-2183
- Mfr. Part No.:
- W25M512JVFIQ/TUBE
- Brand:
- Winbond
Discontinued product
- RS Stock No.:
- 171-2183
- Mfr. Part No.:
- W25M512JVFIQ/TUBE
- Brand:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
512M-bit Serial Flash Memory with MCP Operation, uniform 4KB sectors and Dual/Quad SPI
Concurrent Operations offering, Read while Program/Erase and Multi-Die Program/Erase
Single/Dual/Quad SPI, QPI and Dual Transfer Rate (DTR) operations
3 or 4-Byte Addressing Modes
2.7 to 3.6V power supply
4mA active read current, 1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Single/Dual/Quad SPI, QPI and Dual Transfer Rate (DTR) operations
3 or 4-Byte Addressing Modes
2.7 to 3.6V power supply
4mA active read current, 1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Specifications
Attribute | Value |
---|---|
Memory Size | 512Mbit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 16 |
Organisation | 64M x 8 |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 10.49 x 7.59 x 2.34mm |
Number of Bits per Word | 8bit |
Number of Words | 64M |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |