- RS Stock No.:
- 171-2214
- Mfr. Part No.:
- W25M02GVZEIG/TUBE
- Brand:
- Winbond
Discontinued product
- RS Stock No.:
- 171-2214
- Mfr. Part No.:
- W25M02GVZEIG/TUBE
- Brand:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
2Gb Serial NAND Flash Memory with uniform 2KB+64B page size and set Buffer Read Mode as default
Vcc: 2.7V to 3.6V
Bus width: x1/x2/x4
Operating temperature: Industrial: -40°C to 85°C
Single-Level Cell (SLC) Technology
Density: 2G-bit/256M-byte
Page size: 2,112 bytes (2048 + 64 bytes)
Block size: 64 pages (128K + 4K bytes)
Page read with ECC enable: 50us
SPI clocks: 104MHz
Page program time: 250us(typ.)
Block erase time: 2ms(typ.)
Support OTP memory area
Bus width: x1/x2/x4
Operating temperature: Industrial: -40°C to 85°C
Single-Level Cell (SLC) Technology
Density: 2G-bit/256M-byte
Page size: 2,112 bytes (2048 + 64 bytes)
Block size: 64 pages (128K + 4K bytes)
Page read with ECC enable: 50us
SPI clocks: 104MHz
Page program time: 250us(typ.)
Block erase time: 2ms(typ.)
Support OTP memory area
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 2Gbit |
Interface Type | Serial |
Package Type | WSON |
Pin Count | 8 |
Organisation | 256M x 8 |
Mounting Type | Surface Mount |
Cell Type | NAND |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8.1 x 6.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Number of Words | 256M |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |