- RS Stock No.:
- 371-7313
- Mfr. Part No.:
- HF70SH35X0.8X12
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 371-7313
- Mfr. Part No.:
- HF70SH35X0.8X12
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Square, for use with FPC cable, SH Series
For flat cables
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Flat cable for use with flexible circuit board
Specifications
Attribute | Value |
---|---|
Type | Fixed |
Application | EMI Suppression |
Material | Ferrite |
Outer Dimensions | 39 x 12 x 4mm |
Inner Dimensions | 35 x 0.8mm |
Openable | No |
Inner Height | 0.8mm |
Inner Width | 35mm |
Outer Depth | 12mm |
Outer Height | 4mm |
Outer Width | 39mm |