- RS Stock No.:
- 406-3320
- Mfr. Part No.:
- TC74LCX273FT
- Brand:
- Toshiba
1499 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$0.59
(exc. GST)
$0.68
(inc. GST)
Units | Per unit |
1 - 9 | $0.59 |
10 - 19 | $0.57 |
20 - 49 | $0.56 |
50 - 249 | $0.54 |
250 + | $0.53 |
- RS Stock No.:
- 406-3320
- Mfr. Part No.:
- TC74LCX273FT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 6.5 x 4.4 x 1mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 4.4mm |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1mm |