- RS Stock No.:
- 709-2615
- Mfr. Part No.:
- CD4076BEE4
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2615
- Mfr. Part No.:
- CD4076BEE4
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Set/Reset | Master Reset |
Number of Elements per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL | 600 ns @ 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 18 V |
Height | 4.57mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 6.35mm |
Length | 19.3mm |