- RS Stock No.:
- 802-1276
- Mfr. Part No.:
- 74LVT574WM
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1276
- Mfr. Part No.:
- 74LVT574WM
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
74LVT Family, Fairchild Semiconductor
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVT |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 5.3 ns@ 50 pF |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 13 x 7.6 x 2.35mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 13mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 7.6mm |
Height | 2.35mm |