Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Flip Flop ICs
onsemi 74LVX74M Dual D Type Flip Flop IC, 14-Pin SOIC
RS Stock No.:
802-1323
Mfr. Part No.:
74LVX74M
Brand:
onsemi
This image is representative of the product range
View all Flip Flop ICs
Discontinued product
RS Stock No.:
802-1323
Mfr. Part No.:
74LVX74M
Brand:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
74LVX74, Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74LVX Family, Fairchild Semiconductors
Advanced Low-Voltage CMOS logic
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVX Family
Attribute
Value
Logic Family
74LVX
Logic Function
D Type
Input Type
Differential
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
22 ns@ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Propagation Delay Test Condition
50pF
Minimum Operating Supply Voltage
2 V