- RS Stock No.:
- 806-1448
- Mfr. Part No.:
- MC74HC175ADG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-1448
- Mfr. Part No.:
- MC74HC175ADG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | LSTTL |
Output Signal Type | Differential |
Triggering Type | Negative Edge, Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Reset |
Number of Elements per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL | 225 ns @ 50 pF |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Length | 10mm |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |