- RS Stock No.:
- 806-3065
- Mfr. Part No.:
- MC10EP51DG
- Brand:
- onsemi
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$16.96
(exc. GST)
$19.50
(inc. GST)
Units | Per unit |
1 - 24 | $16.96 |
25 - 48 | $16.89 |
49 + | $15.42 |
- RS Stock No.:
- 806-3065
- Mfr. Part No.:
- MC10EP51DG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | Differential |
Output Signal Type | Differential |
Triggering Type | Negative Edge, Positive Edge |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Set/Reset | Reset |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 420ps |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Supply Voltage | ±5.5 V |
Minimum Operating Supply Voltage | ±3 V |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Maximum Operating Temperature | +85 °C |