- RS Stock No.:
- 809-5857
- Mfr. Part No.:
- SN74LS109AN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5857
- Mfr. Part No.:
- SN74LS109AN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Family | LS |
Logic Function | JK Type |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 40 ns@ 15 pF |
Maximum Operating Supply Voltage | 5.25 V |
Dimensions | 19.69 x 6.6 x 4.57mm |
Minimum Operating Supply Voltage | 4.75 V |
Width | 6.6mm |
Height | 4.57mm |
Length | 19.69mm |
Propagation Delay Test Condition | 15pF |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |