- RS Stock No.:
- 813-9317
- Mfr. Part No.:
- 74HC74BQ,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.64
(exc. GST)
$0.74
(inc. GST)
Units | Per unit | Per Pack* |
50 - 700 | $0.64 | $32.00 |
750 - 1450 | $0.576 | $28.80 |
1500 + | $0.519 | $25.95 |
*price indicative |
- RS Stock No.:
- 813-9317
- Mfr. Part No.:
- 74HC74BQ,115
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Pin Count | 14 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 265 ns @ 50 pF |
Dimensions | 3.1 x 2.6 x 0.95mm |
Maximum Operating Supply Voltage | 6 V |
Width | 2.6mm |
Height | 0.95mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |