Sensata / Cynergy3 RSF40 Series Horizontal Polyvinylidene Fluoride Float Switch, Float, NO/NC, 300V ac Max, 300V dc Max
- RS Stock No.:
- 124-2565
- Mfr. Part No.:
- RSF47HFP/RS
- Brand:
- Sensata / Cynergy3
Discontinued product
- RS Stock No.:
- 124-2565
- Mfr. Part No.:
- RSF47HFP/RS
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy3 Horizontal Float Switch - Internal Mounting
Cynergy3 horizontal float switches are compact in size and available in a range of materials and gasket choices to suit a broad range of applications. Horizontal level switches offer long-term reliability from a simple and trusted design that requires no complex setup or calibration procedures.
Features and Benefits
Compact design
Flying lead or M12 plug connection
Available in Nylon, Polypropylene, PPS or PVDF
25VA and 100VA
Viton or nitrile gasket options
Easily changeable switch action by rotating 180°
Flying lead or M12 plug connection
Available in Nylon, Polypropylene, PPS or PVDF
25VA and 100VA
Viton or nitrile gasket options
Easily changeable switch action by rotating 180°
Applications
Cynergy3 horizontal float switches are suitable for a wide range of applications including
Vending machines
Commercial washing machines
Evaporator units
Vending machines
Commercial washing machines
Evaporator units
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Horizontal |
Switch Output | NO/NC |
Body Material | Polyvinylidene Fluoride |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +105°C |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 300V |
Maximum Current | 1 A |
Gasket Material | Nitrile |
Series | RSF40 |