- RS Stock No.:
- 122-2773
- Mfr. Part No.:
- SB15800LF
- Brand:
- Thorlux Lighting
Discontinued product
- RS Stock No.:
- 122-2773
- Mfr. Part No.:
- SB15800LF
- Brand:
- Thorlux Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thorlux LED Floodlight Pole Mount
Thorlux Lighting has introduced the Starbeam floodlight that is precision engineered to ensure the zero upward light aspect. The Starbeam features a diecast aluminium body with a polycarbonate (PC) cover that is UV stabilised. The LED circuit board contains an over voltage protection, so if one LED was to fail then the others continue to operate. The LEDs ensure high performance with excellent efficiency (109 lumens per circuit watt) and longevity (up to 100000 hours).
Features and Benefits
Diecast aluminium body
PC cover and lenses.
High performance LEDs
Pole mounted
5700K (Daylight) colour temperature
100000 hours rated life
Protection rating: IP66
PC cover and lenses.
High performance LEDs
Pole mounted
5700K (Daylight) colour temperature
100000 hours rated life
Protection rating: IP66
Specifications
Attribute | Value |
---|---|
Wattage | 31 W |
IP Rating | IK10, IP66 |
Number of LEDs | 1 |
Luminosity | 3700 lm |
Dimensions | 203 x 745 x 351 mm |
Height | 203mm |
Width | 745 mm |
Depth | 351 mm |
Floodlight Type | Pole Mount |
Lamp Type | LED |
Lamp Supplied | Yes |
Case Material | Aluminium |
Standards Met | CE |