- RS Stock No.:
- 787-7472
- Mfr. Part No.:
- STARSTARTER
- Brand:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 787-7472
- Mfr. Part No.:
- STARSTARTER
- Brand:
- Nightsearcher
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher StarStarter Portable LED Floodlight and 5 in 1 Power Station
The Nightsearcher Start-Starter Floodligh is a portable and rechargeable 5 in 1 portable power station. The Star-Starter comprises a LED Floodlight featuring 2200 lumens, Jump starter, 150W 240V AC inverter, USB DC 5V 800mA output and a DC 12V car cigarette lighter output socket.
LED floodlight – 2200 lumens
Jump Starter
150W 240V AC inverter
USB DC 5V 800mA output
DC 12V car cigarette lighter output socket
Beam distance 10m range
Hi and low light modes
Run time 9h high / 21h low
Battery 12V 14Ah
AC inverter to power 240V appliances up to 150W
USB DC 5V 800mA output to recharge mobile phones, tablet PC, cameras etc.
Car cigarette lighter socket to power 12V dc car appliances, car vacuum and other 12 V DC equipment fitted with cigarette lighter plug
Jump Starter
150W 240V AC inverter
USB DC 5V 800mA output
DC 12V car cigarette lighter output socket
Beam distance 10m range
Hi and low light modes
Run time 9h high / 21h low
Battery 12V 14Ah
AC inverter to power 240V appliances up to 150W
USB DC 5V 800mA output to recharge mobile phones, tablet PC, cameras etc.
Car cigarette lighter socket to power 12V dc car appliances, car vacuum and other 12 V DC equipment fitted with cigarette lighter plug
Supplied with
Jump start leads, Plug in wall charger
Incandescent and fluorescent inspection lamps for portable, localised lighting of industrial equipment , machines and work areas.
Specifications
Attribute | Value |
---|---|
Wattage | 150 W |
Voltage | 12 V |
IP Rating | IP44 |
Number of LEDs | 9 |
Dimensions | 250 x 170 x 295 mm |
Height | 250mm |
Width | 170 mm |
Depth | 295 mm |
Solar Panel | No |
Range | 20 m |
Case Material | Plastic |