- RS Stock No.:
- 826-3546
- Mfr. Part No.:
- LEDX30FLB
- Brand:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 826-3546
- Mfr. Part No.:
- LEDX30FLB
- Brand:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Timeguard LED Floodlight, 10W to 30W, Black
The LEDX-FLB series of Floodlights from Timeguard combine traditional style with energy saving technology. Thanks to its LED technology the LEDX-FLB floodlight uses a fraction of the energy and has a much longer life span compared to standard Floodlights, therefore offering great energy savings and low maintenance. The LEDX-FLB floodlight is IP55 rated with a black finish.
Instant light ON to full brightness
IP55 weatherproof rating
Easy quick fit bracket installation
IP55 weatherproof rating
Easy quick fit bracket installation
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 230 V ac |
IP Rating | IP55 |
Luminosity | 2115 lm |
Dimensions | 140 x 245 x 100 mm |
Height | 140mm |
Width | 245 mm |
Depth | 100 mm |
Series | LED Uncontrolled |
EU Energy Efficiency Rating | A |